Part Details for FDN336P by SLKOR
Overview of FDN336P by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN336P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 1.3A 200m4.5V1.3A 500mW 1.5V250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 1980 |
|
$0.0145 / $0.0273 | Buy Now |