-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 1.8 Vgs Specified PowerTrench® MOSFET 20V, 2A, 70mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6279
|
Newark | Mosfet Transistor, N Channel, 2 A, 20 V, 70 Mohm, 4.5 V, 700 Mv Rohs Compliant: Yes |Onsemi FDN327N Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70928 |
|
$0.1400 / $0.4780 | Buy Now |
DISTI #
82C2523
|
Newark | N Channel Mosfet, 20V, 2A, Super Sot-3, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Onsemi FDN327N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83779 |
|
$0.1400 / $0.4780 | Buy Now |
DISTI #
67R2056
|
Newark | Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv, Power Dissipation:500Mw Rohs Compliant: Yes |Onsemi FDN327N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1190 | Buy Now |
DISTI #
25AC9550
|
Newark | 20V/8V 70/80/120Mo Nch Rohs Compliant: Yes |Onsemi FDN327N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
FDN327NCT-ND
|
DigiKey | MOSFET N-CH 20V 2A SUPERSOT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19216 In Stock |
|
$0.0996 / $0.4600 | Buy Now |
DISTI #
FDN327N
|
Avnet Americas | Trans MOSFET N-CH 20V 2A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN327N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0965 / $0.1151 | Buy Now |
DISTI #
FDN327N
|
Avnet Americas | Trans MOSFET N-CH 20V 2A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN327N) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
RFQ | |
DISTI #
FDN327N
|
Avnet Americas | Trans MOSFET N-CH 20V 2A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN327N) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.1151 | Buy Now |
DISTI #
82C2523
|
Avnet Americas | Trans MOSFET N-CH 20V 2A 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 82C2523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Ammo Pack | 12851 Partner Stock |
|
$0.1860 / $0.4780 | Buy Now |
DISTI #
512-FDN327N
|
Mouser Electronics | MOSFET N-Ch PowerTrench 1.8 VGS Spec RoHS: Compliant | 73925 |
|
$0.1030 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDN327N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN327N
onsemi
N-Channel 1.8 Vgs Specified PowerTrench® MOSFET 20V, 2A, 70mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.46 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDN327N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN327N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN327N_NL | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN327N vs FDN327N_NL |
FDN327ND87Z | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN327N vs FDN327ND87Z |
FDN327N | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN327N vs FDN327N |