Part Details for FDN327N-ES by ElecSuper Electronics
Overview of FDN327N-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN327N-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4A 1.2W 25m4.5V4A 750mV250uA 1 N-Channel SOT-23 MOSFETs ROHS | 2860 |
|
$0.0091 / $0.0096 | Buy Now |