Part Details for FDN-70A-L114 by Bansbach Easylift
Overview of FDN-70A-L114 by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2007A-A | Analog Devices | LTM4630 Demo Board - 70A Polyp | |
DC2164A-A | Analog Devices | LTM4630EY-1 Demo Board - 70A, | |
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P |
Price & Stock for FDN-70A-L114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-FDN-70A-L114-ND
|
DigiKey | ROTARY DAMPER TORQUE 11.0NM Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$36.9600 | Buy Now |