-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 80V, 254A, 1.35mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8581
|
Newark | Fet 80V 1.35 Mohms Pqfn88/Reel Rohs Compliant: Yes |Onsemi FDMT80080DC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 | Buy Now |
DISTI #
46AC0804
|
Newark | Mosfet, N Ch, 80V, 254A, Dual Cool 88, Transistor Polarity:N Channel, Continuous Drain Current Id:254A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.00106Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.1V, Power Rohs Compliant: Yes |Onsemi FDMT80080DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5600 | Buy Now |
DISTI #
FDMT80080DCCT-ND
|
DigiKey | MOSFET N-CH 80V 36A/254A 8DUAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9504 In Stock |
|
$2.4273 / $4.9900 | Buy Now |
DISTI #
FDMT80080DC
|
Avnet Americas | Trans MOSFET N-CH 80V 254A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT80080DC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 8974 Factory Stock |
|
$2.3101 / $2.7572 | Buy Now |
DISTI #
FDMT80080DC
|
Avnet Americas | Trans MOSFET N-CH 80V 254A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT80080DC) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8974 Partner Stock |
|
$1.7236 / $2.0572 | Buy Now |
DISTI #
512-FDMT80080DC
|
Mouser Electronics | MOSFET 80V N ch Dual Cool Power Trench MOSFET RoHS: Compliant | 5537 |
|
$2.2800 / $3.9600 | Buy Now |
DISTI #
V72:2272_14140892
|
Arrow Electronics | Trans MOSFET N-CH Si 80V 36A 8-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1644 |
|
$2.3890 / $3.0820 | Buy Now |
|
Future Electronics | MOSFET N-CH 80V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks Container: Reel | 9000Reel |
|
$2.0700 | Buy Now |
|
Future Electronics | MOSFET N-CH 80V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Container: Cut Tape/Mini-Reel | 225Cut Tape/Mini-Reel |
|
$2.7400 / $3.6300 | Buy Now |
|
Future Electronics | MOSFET N-CH 80V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMT80080DC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMT80080DC
onsemi
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 80V, 254A, 1.35mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1734 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 254 A | |
Drain-source On Resistance-Max | 0.00135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 1453 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 168 ns | |
Turn-on Time-Max (ton) | 212 ns |