Part Details for FDMT800150DC-22897 by onsemi
Overview of FDMT800150DC-22897 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMT800150DC-22897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4569
|
Newark | Fet 150V 6.5 Mohms Pqfn88/ Reel |Onsemi FDMT800150DC-22897 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5900 | Buy Now |
DISTI #
FDMT800150DC-22897
|
Avnet Americas | Transistor MOSFET N-Channel 150V 99A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT800150DC-22897) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.7324 / $4.4548 | Buy Now |
Part Details for FDMT800150DC-22897
FDMT800150DC-22897 CAD Models
FDMT800150DC-22897 Part Data Attributes:
|
FDMT800150DC-22897
onsemi
Buy Now
|
Compare Parts:
FDMT800150DC-22897
onsemi
|
Samacsys Manufacturer | onsemi |