Part Details for FDMS9410L-F085 by onsemi
Overview of FDMS9410L-F085 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS9410L-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMS9410L-F085
|
Avnet Americas | MOSFET 40/20V 550A NChnl LL Power Trench MOSFET - Tape and Reel (Alt: FDMS9410L-F085) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.3700 | RFQ |
Part Details for FDMS9410L-F085
FDMS9410L-F085 CAD Models
FDMS9410L-F085 Part Data Attributes:
|
FDMS9410L-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS9410L-F085
onsemi
N-Channel Logic Level PowerTrench® MOSFET 40V, 50A, 4.1mΩ, PQFN 5x6 8L (Power 56), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN 5x6 8L (Power 56) | |
Manufacturer Package Code | 483BJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 46 ns | |
Turn-on Time-Max (ton) | 21 ns |
Alternate Parts for FDMS9410L-F085
This table gives cross-reference parts and alternative options found for FDMS9410L-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS9410L-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS9410L_F085 | 40 V N-Channel Logic Level PowerTrench® MOSFET, PQFN 5x6 8L (Power 56), 6000-TAPE REEL | onsemi | FDMS9410L-F085 vs FDMS9410L_F085 |