Part Details for FDMS86581-F085 by onsemi
Overview of FDMS86581-F085 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS86581-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMS86581-F085
|
Avnet Americas | MV7 N 60V/1000A Channel Power Trench MosFET - Tape and Reel (Alt: FDMS86581-F085) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.3400 | RFQ |
Part Details for FDMS86581-F085
FDMS86581-F085 CAD Models
FDMS86581-F085 Part Data Attributes:
|
FDMS86581-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86581-F085
onsemi
N-Channel PowerTrench® MOSFET 60V, 30A, 15mΩ, PQFN 5x6 8L (Power 56), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN 5x6 8L (Power 56) | |
Manufacturer Package Code | 483BJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FDMS86581-F085
This table gives cross-reference parts and alternative options found for FDMS86581-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS86581-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS86581_F085 | 60 V N-Channel PowerTrench® MOSFET, PQFN 5x6 8L (Power 56), 6000-TAPE REEL | onsemi | FDMS86581-F085 vs FDMS86581_F085 |