Part Details for FDMS86568_F085 by onsemi
Overview of FDMS86568_F085 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDMS86568_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMS86568-F085
|
Avnet Americas | Trans MOSFET N-CH 60V 80A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86568-F085) RoHS: Compliant Min Qty: 506 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1040 Partner Stock |
|
$1.1642 / $1.2078 | Buy Now |
Part Details for FDMS86568_F085
FDMS86568_F085 CAD Models
FDMS86568_F085 Part Data Attributes
|
FDMS86568_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86568_F085
onsemi
60V, 80A, 2.6mΩ, Power56 N-Channel PowerTrench®, PQFN 5x6 8L (Power 56), 6000-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | PQFN08M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FDMS86568_F085
This table gives cross-reference parts and alternative options found for FDMS86568_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS86568_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS86568-F085 | N-Channel PowerTrench® 60V, 80A, 3.5mΩ, PQFN 5x6 8L (Power 56), 3000-REEL, Automotive Qualified | onsemi | FDMS86568_F085 vs FDMS86568-F085 |