Part Details for FDMS86520-01 by onsemi
Overview of FDMS86520-01 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS86520-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FDMS86520 - N-Channel PowerTrench MOSFET 60V, 42A, 7.4m RoHS: Compliant Status: Active Min Qty: 1 | 2241 |
|
$0.6326 / $0.7442 | Buy Now |
|
Flip Electronics | Stock, ship today | 2745 |
|
RFQ |