Part Details for FDMS86263P-23507X by onsemi
Overview of FDMS86263P-23507X by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS86263P-23507X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9868
|
Newark | Fet -150V 53.0 Mohm Pqfn56/Reel |Onsemi FDMS86263P-23507X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 / $0.9660 | Buy Now |
DISTI #
488-FDMS86263P-23507XTR-ND
|
DigiKey | FET -150V 53.0 MOHM PQFN56 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FDMS86263P-23507X
|
Avnet Americas | Transistor MOSFET P-Channel 150V 22A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86263P-23507X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDMS86263P-23507X
|
Avnet Americas | Transistor MOSFET P-Channel 150V 22A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86263P-23507X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |