-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® MOSFET 150V, 35A, 18mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3341
|
Newark | Mosfet, N Ch, 150V, 35A, Power56, Transistor Polarity:N Channel, Continuous Drain Current Id:49A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.015Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs Typ:2.5V Rohs Compliant: Yes |Onsemi FDMS86200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1897 |
|
$1.4500 | Buy Now |
DISTI #
92R5565
|
Newark | Mosfet Transistor, N Channel, 49 A, 150 V, 0.015 Ohm, 10 V, 2.5 V Rohs Compliant: Yes |Onsemi FDMS86200 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
85W3151
|
Newark | Mosfet, N Channel, 150V, 0.015Ohm, 49A, Power 56-8, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:49A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:104W Rohs Compliant: Yes |Onsemi FDMS86200 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 | Buy Now |
DISTI #
FDMS86200CT-ND
|
DigiKey | MOSFET N-CH 150V 9.6A/35A 8PQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11881 In Stock |
|
$1.0402 / $2.4800 | Buy Now |
DISTI #
FDMS86200
|
Avnet Americas | Trans MOSFET N-CH 150V 9.6A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86200) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDMS86200
|
Avnet Americas | Trans MOSFET N-CH 150V 9.6A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86200) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0319 / $1.2317 | Buy Now |
DISTI #
FDMS86200
|
Avnet Americas | Trans MOSFET N-CH 150V 9.6A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86200) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0319 / $1.2317 | Buy Now |
DISTI #
FDMS86200
|
Avnet Americas | Trans MOSFET N-CH 150V 9.6A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86200) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20926 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
DISTI #
512-FDMS86200
|
Mouser Electronics | MOSFET 150V N-Channel PowerTrench MOSFET RoHS: Compliant | 34254 |
|
$1.0700 / $2.4800 | Buy Now |
|
Future Electronics | N-Channel 150 V 35 A Shielded Gate PowerTrench Mosfet - POWER56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86200
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86200
onsemi
N-Channel Power Trench® MOSFET 150V, 35A, 18mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 9.6 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |