-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 151A, 3.2mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7314
|
Newark | Mosfet, N-Ch, 100V, 151A, Power 56, Transistor Polarity:N Channel, Continuous Drain Current Id:151A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0024Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.2V, Power Rohs Compliant: Yes |Onsemi FDMS86180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3802 |
|
$2.8400 / $5.4800 | Buy Now |
DISTI #
24AC8554
|
Newark | Fet 100V 3.2 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86180 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 / $2.9600 | Buy Now |
DISTI #
FDMS86180CT-ND
|
DigiKey | MOSFET N-CH 100V 151A POWER56 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$2.5667 / $5.2700 | Buy Now |
DISTI #
FDMS86180
|
Avnet Americas | Transistor MOSFET N-CH 100V 151A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86180) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 600021800 Factory Stock |
|
$2.6398 / $2.9550 | Buy Now |
DISTI #
FDMS86180
|
Avnet Americas | Transistor MOSFET N-CH 100V 151A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86180) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 21800 Factory Stock |
|
$2.6398 / $2.9550 | Buy Now |
DISTI #
512-FDMS86180
|
Mouser Electronics | MOSFET 100V/20V N-Channel PTNG MOSFET RoHS: Compliant | 4409 |
|
$2.5600 / $5.2700 | Buy Now |
|
Future Electronics | N-Channel 100 V 3.2 mOhmShielded Gate PowerTrench Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
|
Rochester Electronics | FDMS86180 - N-Channel Shielded Gate PowerTrench MOSFET 100V, 151A RoHS: Compliant Status: Active Min Qty: 1 | 21800 |
|
$2.4400 / $2.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3731 |
|
RFQ | |
DISTI #
FDMS86180
|
Avnet Asia | Transistor MOSFET N-CH 100V 151A 8-Pin Power 56 T/R (Alt: FDMS86180) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.3176 / $2.5921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86180
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86180
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 151A, 3.2mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 486 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 151 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 138 W | |
Pulsed Drain Current-Max (IDM) | 775 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 62 ns | |
Turn-on Time-Max (ton) | 61 ns |