Part Details for FDMS7620S by onsemi
Overview of FDMS7620S by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS7620S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5428
|
Newark | Dual N Ch Mosfet, 30V, 22A, Power56, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:13A, Continuous Drain Current Id P Channel:13A Rohs Compliant: Yes |Onsemi FDMS7620S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6980 | Buy Now |
DISTI #
54T8342
|
Newark | Dual N Ch Mosfet, 30V, 22A, Power56, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:13A, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi FDMS7620S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 / $0.7060 | Buy Now |
DISTI #
FDMS7620SCT-ND
|
DigiKey | MOSFET 2N-CH 30V 10.1A POWER56 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5249 In Stock |
|
$0.5349 / $1.6300 | Buy Now |
DISTI #
FDMS7620S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 13A/22A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7620S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5034 / $0.5218 | Buy Now |
DISTI #
512-FDMS7620S
|
Mouser Electronics | MOSFETs 30V Dual N-Channel PowerTrench MOSFET RoHS: Compliant | 5816 |
|
$0.5340 / $1.4100 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 20 mOhm Surface Mount PowerTrench Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Transistor MOSFET Array Dual N-CH 30V 13A/22A 8-Pin Power 56 T/R | 0 |
|
$0.5310 / $1.1130 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.0101A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3884 |
|
$0.5052 / $0.5943 | Buy Now |
DISTI #
FDMS7620S
|
TME | Transistor: N-MOSFET x2, unipolar, 30/30V, 13/22A, 2.2/2.5W Min Qty: 1 | 0 |
|
$0.6540 / $1.3260 | RFQ |
DISTI #
FDMS7620S
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5300 | Buy Now |
Part Details for FDMS7620S
FDMS7620S CAD Models
FDMS7620S Part Data Attributes
|
FDMS7620S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7620S
onsemi
Dual N-Channel PowerTrench® MOSFET 30V, DFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN-8 | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 506DR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.0101 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 31 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |