Part Details for FDMS3669S by onsemi
Overview of FDMS3669S by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS3669S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6422
|
Newark | Pt7N 30/20 And Pt8N 30/12/Reel Rohs Compliant: Yes |Onsemi FDMS3669S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.9740 | Buy Now |
DISTI #
FDMS3669SCT-ND
|
DigiKey | MOSFET 2N-CH 30V 13A/18A POWER56 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3190 In Stock |
|
$0.7375 / $1.7600 | Buy Now |
DISTI #
FDMS3669S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 43A/75A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3669S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 156000 Factory Stock |
|
$0.7316 / $0.8732 | Buy Now |
DISTI #
FDMS3669S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 43A/75A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3669S) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 156000 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
DISTI #
512-FDMS3669S
|
Mouser Electronics | MOSFET 30V Asymmetric Dual N-Channel Pwr Trench | 25794 |
|
$0.7230 / $1.7600 | Buy Now |
DISTI #
V36:1790_06338059
|
Arrow Electronics | Trans MOSFET N-CH 30V 13A/18A 8-Pin Power 56 EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2305 | Americas - 60000 |
|
$0.6980 | Buy Now |
DISTI #
A03:0893_06204914
|
Arrow Electronics | Trans MOSFET N-CH 30V 13A/18A 8-Pin Power 56 EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2328 | Asia - 42000 |
|
$0.7036 / $0.7247 | Buy Now |
|
Future Electronics | MOSFET 30V Asymmetric Dual N-Channel Pwr Trench RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
76474907
|
Verical | Trans MOSFET N-CH 30V 13A/18A 8-Pin Power 56 EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 60000 |
|
$0.6980 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 13A, 30V, 2-Element, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 882 |
|
$0.7313 / $0.8604 | Buy Now |
Part Details for FDMS3669S
FDMS3669S CAD Models
FDMS3669S Part Data Attributes:
|
FDMS3669S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS3669S
onsemi
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |