Part Details for FDMS3604S by onsemi
Overview of FDMS3604S by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Price & Stock for FDMS3604S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0376
|
Newark | Dual N-Ch. Er Trench Mo/Reel Rohs Compliant: Yes |Onsemi FDMS3604S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 / $0.7190 | Buy Now |
DISTI #
FDMS3604SCT-ND
|
DigiKey | MOSFET 2N-CH 30V 13A/23A POWER56 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1464 In Stock |
|
$0.5447 / $1.6100 | Buy Now |
DISTI #
FDMS3604S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 60A/130A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3604S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5127 / $0.5315 | Buy Now |
DISTI #
512-FDMS3604S
|
Mouser Electronics | MOSFETs PowerTrench Power Stage RoHS: Compliant | 579 |
|
$0.5440 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V RoHS: Compliant | 0 |
|
$0.5410 / $1.1330 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 13A, 30V, 0.0068ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1831 |
|
$0.5145 / $0.6053 | Buy Now |
DISTI #
FDMS3604S
|
TME | Transistor: N-MOSFET x2, unipolar, 30/30V, 30/40A, Idm: 40÷100A Min Qty: 1 | 0 |
|
$0.6110 / $1.0410 | RFQ |
DISTI #
FDMS3604S
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5400 | Buy Now |
DISTI #
FDMS3604S
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 60A/130A 8-Pin PQFN T/R (Alt: FDMS3604S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5127 / $0.5734 | Buy Now |
DISTI #
FDMS3604S
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 60A/130A 8-Pin PQFN T/R (Alt: FDMS3604S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FDMS3604S
FDMS3604S CAD Models
FDMS3604S Part Data Attributes
|
FDMS3604S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS3604S
onsemi
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 40 mJ | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |