-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® SyncFET™ 30V, 42A, 4.9mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5546
|
Newark | Mosfet, N Ch, 30V, 42A, Power 56, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDMS0312S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2840 | Buy Now |
DISTI #
94T2669
|
Newark | Mosfet, N Ch, 30V, 42A, Power 56, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDMS0312S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2740 | Buy Now |
DISTI #
FDMS0312SCT-ND
|
DigiKey | MOSFET N-CH 30V 19A/42A 8PQFN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$0.2114 / $0.6400 | Buy Now |
DISTI #
FDMS0312S
|
Avnet Americas | Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS0312S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2097 / $0.2503 | Buy Now |
DISTI #
512-FDMS0312S
|
Mouser Electronics | MOSFET 30V N-Chan SyncFET PowerTrench | 8300 |
|
$0.2110 / $0.6600 | Buy Now |
|
Future Electronics | N-Channel 30 V 4.9 mΩ Surface Mount PowerTrench Mosfet - Power 56 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | N-Channel 30 V 4.9 mΩ Surface Mount PowerTrench Mosfet - Power 56 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
FDMS0312S
|
TME | Transistor: N-MOSFET, unipolar, 30V, 42A, Idm: 90A, 46W, Power56 Min Qty: 1 | 0 |
|
$0.2700 / $0.6170 | RFQ |
DISTI #
FDMS0312S
|
Avnet Asia | Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R (Alt: FDMS0312S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1989 / $0.2225 | Buy Now |
DISTI #
FDMS0312S
|
Avnet Silica | Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R (Alt: FDMS0312S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS0312S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS0312S
onsemi
N-Channel PowerTrench® SyncFET™ 30V, 42A, 4.9mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |