Part Details for FDMF6821B by Fairchild Semiconductor Corporation
Overview of FDMF6821B by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMF6821B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMF6821B-ND
|
DigiKey | IC HALF BRIDGE DRIVER 55A 40PQFN Min Qty: 164 Container: Bulk MARKETPLACE PRODUCT |
2980 In Stock |
|
$1.8300 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 55A, 1000kHz Switching Freq-Max, PXSS43 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5980 |
|
$1.5700 / $1.8500 | Buy Now |
Part Details for FDMF6821B
FDMF6821B CAD Models
FDMF6821B Part Data Attributes
|
FDMF6821B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMF6821B
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 55A, 1000kHz Switching Freq-Max, PXSS43, QFN-43
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-43 | |
Pin Count | 40 | |
Manufacturer Package Code | 40LD, CLIPBOND PQFN DrMOS, 6.0X6.0MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PXSS-N43 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |