Part Details for FDMF3172 by onsemi
Overview of FDMF3172 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMF3172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8546
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:-, Driver Configuration:-, Power Switch Type:Mosfet, No. Of Pins:39Pins, Ic Case/Package:Pqfn, Input Type:-, Source Current:-, Sink Current:-, Supply Voltage Min:-, Input Delay:- Rohs Compliant: Yes |Onsemi FDMF3172 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.8000 | Buy Now |
DISTI #
488-FDMF3172CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 55A 39QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.5000 / $3.2100 | Buy Now |
DISTI #
FDMF3172
|
Avnet Americas | LOW VOLTAGE SMART POWER STAGE 3 - Tape and Reel (Alt: FDMF3172) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$1.4880 / $1.7760 | Buy Now |
DISTI #
FDMF3172
|
Avnet Americas | LOW VOLTAGE SMART POWER STAGE 3 - Tape and Reel (Alt: FDMF3172) RoHS: Compliant Min Qty: 358 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 99000 Partner Stock |
|
$1.7360 / $2.0720 | Buy Now |
DISTI #
512-FDMF3172
|
Mouser Electronics | Gate Drivers Low Voltage Smart Power Stage 3 | 2641 |
|
$1.5000 / $3.2100 | Buy Now |
|
Rochester Electronics | Switching Regulator, Smart Power Stage(SPS) MODULE RoHS: Compliant Status: Active Min Qty: 1 | 669151 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
FDMF3172
|
Avnet Asia | LOW VOLTAGE SMART POWER STAGE 3 (Alt: FDMF3172) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.4118 / $1.5790 | Buy Now |
DISTI #
FDMF3172
|
Avnet Silica | (Alt: FDMF3172) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LOW VOLTAGE SMART POWER STAGE 3 | 7000 |
|
RFQ | |
DISTI #
FDMF3172
|
EBV Elektronik | (Alt: FDMF3172) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDMF3172
FDMF3172 CAD Models
FDMF3172 Part Data Attributes:
|
FDMF3172
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMF3172
onsemi
Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors - NOT RECOMMENDED FOR NEW DESIGNS, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-39 | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-N39 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |