Part Details for FDMC8878 by onsemi
Results Overview of FDMC8878 by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMC8878 Information
FDMC8878 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDMC8878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6264
|
Newark | Mosfet, N, Smd, Mlp, Transistor Polarity:N Channel, Continuous Drain Current Id:16.5A, Drain Sour... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDMC8878CT-ND
|
DigiKey | MOSFET N-CH 30V 9.6A/16.5A 8MLP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$0.4955 / $1.8600 | Buy Now |
DISTI #
FDMC8878
|
Avnet Americas | Trans MOSFET N-CH 30V 9.6A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8878) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
3408 Partner Stock |
|
$0.3782 / $0.3861 | Buy Now |
DISTI #
85987765
|
Verical | Trans MOSFET N-CH Si 30V 9.6A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 1701 | Americas - 3000 |
|
$0.6143 / $0.6504 | Buy Now |
DISTI #
85986222
|
Verical | Trans MOSFET N-CH Si 30V 9.6A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 2301 | Americas - 2522 |
|
$0.6143 / $0.6504 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 346 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 9.6A I(D), 30V, 0.014OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE ... more | 534 |
|
$0.9787 / $2.1160 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 9.6A I(D), 30V, 0.014OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE ... more | 473 |
|
$0.4655 / $1.1172 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 9.6A I(D), 30V, 0.014OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE ... more | 276 |
|
$0.4500 / $1.5000 | Buy Now |