-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Dual CoolTM 33 PowerTrench® MOSFET 60V, 40A, 6.3mΩ, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMC86520DC by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3921
|
Newark | Mosfet, N-Ch, 40A, 60V, Pqfn, Transistor Polarity:N Channel, Continuous Drain Current Id:40A, Dra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28885 |
|
$2.0500 / $3.8100 | Buy Now |
DISTI #
63W2856
|
Newark | Fet 60V 6.3 Mohm Pqfn33/Reel Rohs Compliant: Yes |Onsemi FDMC86520DC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6600 | Buy Now |
DISTI #
FDMC86520DCCT-ND
|
DigiKey | MOSFET N-CH 60V 17A/40A DLCOOL33 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5875 In Stock |
|
$1.3125 / $3.7900 | Buy Now |
DISTI #
FDMC86520DC
|
Avnet Americas | Trans MOSFET N-CH 60V 17A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC86520DC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.3020 / $1.3860 | Buy Now |
DISTI #
512-FDMC86520DC
|
Mouser Electronics | MOSFETs 60V N-Chan DualCool PowerTrench MOSFET RoHS: Compliant | 10133 |
|
$1.3100 / $3.7800 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 60V, 40A, 6.3mΩ RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
DISTI #
85955376
|
Verical | Trans MOSFET N-CH 60V 17A 8-Pin Power 33 T/R Min Qty: 219 Package Multiple: 1 Date Code: 2301 | Americas - 12000 |
|
$1.5500 / $1.7125 | Buy Now |
DISTI #
87651462
|
Verical | Trans MOSFET N-CH 60V 17A 8-Pin Power 33 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.5000 | Buy Now |
DISTI #
85955382
|
Verical | Trans MOSFET N-CH 60V 17A 8-Pin Power 33 T/R Min Qty: 219 Package Multiple: 1 Date Code: 2201 | Americas - 1525 |
|
$1.5500 / $1.7125 | Buy Now |
DISTI #
85954781
|
Verical | Trans MOSFET N-CH 60V 17A 8-Pin Power 33 T/R Min Qty: 219 Package Multiple: 1 Date Code: 2101 | Americas - 943 |
|
$1.5500 / $1.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC86520DC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86520DC
onsemi
N-Channel Dual CoolTM 33 PowerTrench® MOSFET 60V, 40A, 6.3mΩ, PQFN-8, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.0063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |