-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® MOSFET 100V, 43A, 14mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4083
|
Newark | Mosfet Transistor, N Channel, 43 A, 100 V, 0.0112 Ohm, 10 V, 2.9 V Rohs Compliant: Yes |Onsemi FDMC86160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
46W4312
|
Newark | Fet 100V 14 Mohm Pqfn33/Reel Rohs Compliant: Yes |Onsemi FDMC86160 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2700 | Buy Now |
DISTI #
FDMC86160CT-ND
|
DigiKey | MOSFET N CH 100V 9A POWER33 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4243 In Stock |
|
$1.0040 / $2.3900 | Buy Now |
DISTI #
FDMC86160
|
Avnet Americas | Trans MOSFET N-CH 100V 9A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC86160) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9960 / $1.1887 | Buy Now |
DISTI #
512-FDMC86160
|
Mouser Electronics | MOSFET 100V N-Chan Pwr Clip PowerTrench MOSFET RoHS: Compliant | 54006 |
|
$1.0200 / $2.2500 | Buy Now |
|
Future Electronics | N-Channel 100 V 43 A 14 mOhm Surface Mount Power Trench® Mosfet - Power33 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 484 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 387 |
|
$1.0400 / $3.2000 | Buy Now | |
|
Rochester Electronics | N-Channel Power Trench MOSFET 100V, 43A RoHS: Not Compliant Status: Active Min Qty: 1 | 22349 |
|
$0.9956 / $1.1700 | Buy Now |
DISTI #
FDMC86160
|
TME | Transistor: N-MOSFET, unipolar, 100V, 43A, Idm: 50A, 54W, Power33 Min Qty: 1 | 0 |
|
$1.4900 / $2.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC86160
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86160
onsemi
N-Channel Power Trench® MOSFET 100V, 43A, 14mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 33, 8 PIN | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 181 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |