-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® MOSFET 30V, 88A, 2.7mΩ, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2855
|
Newark | Fet 30V 2.7 Mohm Pqfn33/Reel Rohs Compliant: Yes |Onsemi FDMC86012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2200 | Buy Now |
DISTI #
FDMC86012CT-ND
|
DigiKey | MOSFET N-CH 30V 23A POWER33 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4074 In Stock |
|
$1.7521 / $3.9500 | Buy Now |
DISTI #
FDMC86012
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 88 A, 2.7 Milliohms, Power 33, 8 Pins, Surface Mount - Tape and Reel (Alt: FDMC86012) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$1.5664 | Buy Now |
DISTI #
512-FDMC86012
|
Mouser Electronics | MOSFETs 30V N-Channel PowerTrench MOSFET RoHS: Compliant | 4266 |
|
$1.7000 / $2.8200 | Buy Now |
DISTI #
V72:2272_06337905
|
Arrow Electronics | Trans MOSFET N-CH 30V 23A 8-Pin Power 33 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2500 |
|
$1.7980 / $2.2930 | Buy Now |
|
Future Electronics | N-Channel 30 V 23A (Ta) 2.3W (Ta), 54W (Tc) Surface Mount Power33 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.7100 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Power MOSFET, N Channel, 30 V, 88 A, 2.7 Milliohms, Power 33, 8 Pins, Surface Mount RoHS: Compliant | 0 |
|
$1.6500 / $1.8400 | Buy Now |
|
Rochester Electronics | FDMC86012 - N-Channel Power Trench MOSFET 30V, 88A RoHS: Compliant Status: Active Min Qty: 1 | 2091 |
|
$1.7400 / $2.0400 | Buy Now |
DISTI #
FDMC86012
|
TME | Transistor: N-MOSFET, unipolar, 30V, 88A, Idm: 230A, 54W, Power33 Min Qty: 1 | 0 |
|
$2.4400 / $3.6700 | RFQ |
DISTI #
FDMC86012
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC86012
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86012
onsemi
N-Channel Power Trench® MOSFET 30V, 88A, 2.7mΩ, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | ROHS COMPLIANT, POWER 33, 8 PIN | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 337 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 230 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |