There are no models available for this part yet.
Overview of FDMC8030 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMC8030 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 43 |
|
RFQ | ||||
Win Source Electronics | Trans MOSFET N-CH 40V 12A 8-Pin WDFN EP T/R / MOSFET 2N-CH 40V 12A 8MLP | 47000 |
|
$0.9420 / $1.4130 | Buy Now |
CAD Models for FDMC8030 by Fairchild Semiconductor Corporation
Part Data Attributes for FDMC8030 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MLP
|
Package Description
|
3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD, MLP, DUAL, NON-JEDEC, 3 X 3MM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
DRAIN
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
12 A
|
Drain-source On Resistance-Max
|
0.01 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
30 pF
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.9 W
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for FDMC8030
-
FDMC89521LSmall Signal Field-Effect Transistors
-
NTD20P06LT4GPower Field-Effect Transistors
-
TMS320F28377DZWTTMicrocontrollers
-
NRVTS10100MFST1GRectifier Diodes
-
VN820B5TR-EPeripheral Drivers
-
C0603C102K5RACTUFixed Capacitors
-
FAN2012MPXSwitching Regulator or Controllers
-
CRCW06034K70FKTAFixed Resistors
-
CMKT2907ASmall Signal Bipolar Transistors