Part Details for FDMC5614P by onsemi
Overview of FDMC5614P by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FDMC5614P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2459
|
Newark | P Channel Mosfet, -60V, 5.7A, Power 33, Transistor Polarity:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:5.7A, On Resistance Rds(On):0.084Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FDMC5614P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4950 | Buy Now |
DISTI #
61M6260
|
Newark | Mosfet, P, Smd, Mlp, Transistor Polarity:P Channel, Continuous Drain Current Id:5.7A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.084Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.95V, Power Dissipation Rohs Compliant: Yes |Onsemi FDMC5614P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
04M9097
|
Newark | Mosfet Transistor, P Channel, 5.7 A, 60 V, 0.084 Ohm, -10 V, -1.95 V Rohs Compliant: Yes |Onsemi FDMC5614P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4700 | Buy Now |
DISTI #
FDMC5614P
|
Avnet Americas | Trans MOSFET P-CH 60V 5.7A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC5614P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
FDMC5614P
|
TME | Transistor: P-MOSFET, unipolar, -60V, -13.5A, 42W, WDFN8 Min Qty: 1 | 0 |
|
$0.7500 / $1.1000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
LCSC | Power-33-8 MOSFETs ROHS | 5 |
|
$1.2713 / $1.3444 | Buy Now |
|
New Advantage Corporation | MLP 8/P-Channel PowerTrench MOSFET -13.5A,100M OHM-60V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4846 / $0.5207 | Buy Now |
Part Details for FDMC5614P
FDMC5614P CAD Models
FDMC5614P Part Data Attributes:
|
FDMC5614P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC5614P
onsemi
P-Channel PowerTrench® MOSFET -60V, -13.5A, 100mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511DR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 13.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 90 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 23 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 87 ns | |
Turn-on Time-Max (ton) | 44 ns |