Part Details for FDMC4435BZ by Fairchild Semiconductor Corporation
Overview of FDMC4435BZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMC4435BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 3016 |
|
$0.4900 / $1.4000 | Buy Now | |
|
Quest Components | 1600 |
|
$0.5250 / $1.5000 | Buy Now | |
|
Win Source Electronics | MOSFET P-CH 30V 8.5A POWER33 | 145000 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for FDMC4435BZ
FDMC4435BZ CAD Models
FDMC4435BZ Part Data Attributes
|
FDMC4435BZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMC4435BZ
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 8.5A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MLP,DUAL, 3.3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.5 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |