Part Details for FDMC3612 by Fairchild Semiconductor Corporation
Overview of FDMC3612 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for FDMC3612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 2181 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 3.3A I(D), 100V, 0.11OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MO-240BA | 1744 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
SMC-FDMC3612
|
Sensible Micro Corporation | Mosfet 100V Powertrench Mosfet RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 14300 |
|
$0.2515 / $0.2725 | RFQ |
|
Win Source Electronics | MOSFET N-CH 100V 8-MLP | 166700 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for FDMC3612
FDMC3612 CAD Models
FDMC3612 Part Data Attributes
|
FDMC3612
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMC3612
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.3A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA, 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MLP, PUNCHED, DUAL, JEDEC MO-240, VARIATION BA, 3.3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |