-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET Trench® MOSFET 200V, 9.5A, 200mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8823
|
Newark | Mosfet, N Channel,30V, 14A, Mlp, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:2.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.2V Rohs Compliant: Yes |Onsemi FDMC2610 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
20M1169
|
Newark | N Ch Mosfet, 200V, 9.5A, Power 33, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:9.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:42W Rohs Compliant: Yes |Onsemi FDMC2610 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9940 / $1.2600 | Buy Now |
DISTI #
FDMC2610CT-ND
|
DigiKey | MOSFET N-CH 200V 2.2A/9.5A 8MLP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9276 In Stock |
|
$0.9939 / $2.3700 | Buy Now |
DISTI #
FDMC2610
|
Avnet Americas | Trans MOSFET N-CH 200V 2.2A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC2610) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0654 / $1.1926 | Buy Now |
DISTI #
512-FDMC2610
|
Mouser Electronics | MOSFET 200V N-Ch UltraFET PowerTrench MOSFET RoHS: Compliant | 19497 |
|
$1.0200 / $2.3600 | Buy Now |
|
Future Electronics | 220V,9.5A,220 OHMS,NCH ULTRAFET TRENCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Future Electronics | 220V,9.5A,220 OHMS,NCH ULTRAFET TRENCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
FDMC2610
|
Avnet Asia | Trans MOSFET N-CH 200V 2.2A 8-Pin MLP EP T/R (Alt: FDMC2610) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.9354 / $1.0462 | Buy Now |
DISTI #
FDMC2610
|
Avnet Silica | Trans MOSFET N-CH 200V 2.2A 8-Pin MLP EP T/R (Alt: FDMC2610) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMC2610
|
EBV Elektronik | Trans MOSFET N-CH 200V 2.2A 8-Pin MLP EP T/R (Alt: FDMC2610) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC2610
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC2610
onsemi
N-Channel UltraFET Trench® MOSFET 200V, 9.5A, 200mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, MLP3.3X3.3, 8 PIN | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.397 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |