Part Details for FDMB3800N by Fairchild Semiconductor Corporation
Overview of FDMB3800N by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMB3800N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 435 |
|
$0.1828 / $0.4875 | Buy Now |
|
Bristol Electronics | 613 |
|
RFQ | ||
|
Quest Components | 4800 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 4798 |
|
$0.3746 / $1.0704 | Buy Now |
|
Quest Components | 4800 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 348 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | 4800 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 400 |
|
$0.6720 / $1.6800 | Buy Now |
|
Quest Components | 4800 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 3488 |
|
$0.5352 / $1.7840 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 4.8A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 658635 |
|
$0.4757 / $0.5596 | Buy Now |
|
ComSIT USA | 30V, 4.8A, 40 MILLI OHM, DUAL N-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 4.8A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
NexGen Digital | 2443 |
|
RFQ | ||
|
Chip1Cloud | MOSFET 2N-CH 30V 4.8A MICROFET | 110200 |
|
RFQ |
Part Details for FDMB3800N
FDMB3800N CAD Models
FDMB3800N Part Data Attributes:
|
FDMB3800N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMB3800N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 4.8A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 3 X 1.90 MM, 0.80 MM HEIGHT, MICROFET-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | ROHS COMPLIANT, 3 X 1.90 MM, 0.80 MM HEIGHT, MICROFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MLP,DUAL,NON-JEDEC3X1.9,DUAL TIED DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.8 A | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |