Part Details for FDMA430NZ by Fairchild Semiconductor Corporation
Overview of FDMA430NZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMA430NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 A, 30 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET | 61 |
|
$0.4474 / $0.6711 | Buy Now |
Part Details for FDMA430NZ
FDMA430NZ CAD Models
FDMA430NZ Part Data Attributes:
|
FDMA430NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMA430NZ
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 30V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, MO-229, MICROFET-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2 X 2 MM, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, MO-229, MICROFET-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE (Fused pin 5 to DAP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |