Part Details for FDMA1025P by Fairchild Semiconductor Corporation
Overview of FDMA1025P by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for FDMA1025P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMA1025P-ND
|
DigiKey | MOSFET 2P-CH 20V 3.1A 6MICROFET Min Qty: 1042 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 3.1A, 20V, 0.22ohm, 2-Element, P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9000 |
|
$0.2473 / $0.2909 | Buy Now |
DISTI #
SMC-FDMA1025P
|
Sensible Micro Corporation | Mosfet P-Ch Dual 20V 3.1A Mlp2X2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1033 | 2795 |
|
$0.1710 / $0.1852 | RFQ |
Part Details for FDMA1025P
FDMA1025P CAD Models
FDMA1025P Part Data Attributes
|
FDMA1025P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMA1025P
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.1A I(D), 20V, 0.22ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | ROHS COMPLIANT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |