Part Details for FDM6296 by Fairchild Semiconductor Corporation
Overview of FDM6296 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for FDM6296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 11.5A I(D), 30V, 0.0105OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3000 |
|
$1.0474 / $2.4938 | Buy Now |
|
Rochester Electronics | FDM6296 - Single N-Channel Logic-Level PowerTrench MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10611 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for FDM6296
FDM6296 CAD Models
FDM6296 Part Data Attributes
|
FDM6296
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDM6296
Fairchild Semiconductor Corporation
30V Single N-Channel, Logic-Level, PowerTrench® MOSFET, 8LD,MLP,NON JEDEC VERSION, MICROFET,3.3MM SQUARE, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MLP,NON JEDEC VERSION, MICROFET,3.3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |