Part Details for FDLL914A by Fairchild Semiconductor Corporation
Results Overview of FDLL914A by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDLL914A Information
FDLL914A by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FDLL914A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8497 |
|
RFQ | ||
|
Bristol Electronics | 1565 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON, DO-213AC | 6797 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON, DO-213AC | 2286 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON, DO-213AC | 828 |
|
$0.0180 / $0.0270 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 100V, DO-213AC RoHS: Not Compliant Status: Active Min Qty: 1 | 3258 |
|
$0.0213 / $0.0250 | Buy Now |
|
Vyrian | Diodes | 23742 |
|
RFQ |