There are no models available for this part yet.
Overview of FDL-65-1800 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD |
Price & Stock for FDL-65-1800 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH9961
|
Newark | Led Driver, Constant Current, 64.8W Rohs Compliant: Yes |Mean Well FDL-65-1800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1866-5176-ND
|
DigiKey | LED DRVR CC AC/DC 21.6-36V 1.8A Min Qty: 1 Lead time: 14 Weeks Container: Box |
41 In Stock |
|
$26.0000 | Buy Now | |
DISTI #
FDL-65-1800
|
Avnet Americas | LED DRVR Module 1-CH IP65 36V 1.8A - Boxed Product (Development Kits) (Alt: FDL-65-1800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 64.8W - Fixed: 45 Vdc (OC) @ 1,800mA - Dim: No RoHS: Compliant |
4 In Stock |
|
$25.1100 / $26.8000 | Buy Now | ||
DISTI #
51746043
|
Verical | AC/DC LED Power Supply 64.8W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1923 | Americas - 3 |
|
$32.6430 / $34.8400 | Buy Now | |
Master Electronics | AC/DC LED Power Sply - Const Curr - 64.8W - Fixed: 45 Vdc (OC) @ 1,800mA - Dim: No RoHS: Compliant |
4 In Stock |
|
$25.1100 / $26.8000 | Buy Now | ||
Neutron USA | LED Power Supplies 64.8W 21.6-36V CC 1800mA LED Driver | 41 |
|
$59.9900 | Buy Now |
CAD Models for FDL-65-1800 by Mean Well
Part Data Attributes for FDL-65-1800 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|