Part Details for FDJ128N by Fairchild Semiconductor Corporation
Overview of FDJ128N by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDJ128N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80518 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1960 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 5.5 A, 20 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET | 15600 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 5.5 A, 20 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET | 1568 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for FDJ128N
FDJ128N CAD Models
FDJ128N Part Data Attributes
|
FDJ128N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDJ128N
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5.5A I(D), 20V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SC-75, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-75 | |
Package Description | FLMP, SC-75, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDJ128N
This table gives cross-reference parts and alternative options found for FDJ128N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDJ128N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDJ128N | 5.5A, 20V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, FLMP, SC-75, 6 PIN | Rochester Electronics LLC | FDJ128N vs FDJ128N |