Part Details for FDI8441 by onsemi
Overview of FDI8441 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FDI8441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDI8441
|
Avnet Americas | MOSFET N-CH 40V 80A TO-262AB - Bulk (Alt: FDI8441) RoHS: Compliant Min Qty: 214 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40623 Partner Stock |
|
$1.4508 / $1.7316 | Buy Now |
Part Details for FDI8441
FDI8441 CAD Models
FDI8441 Part Data Attributes
|
FDI8441
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDI8441
onsemi
40V N-Channel PowerTrench®. MOSFET, TO-262 3L (I2PAK), 400-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | TO262A03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |