There are no models available for this part yet.
Overview of FDI040N06 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FDI040N06 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 120A, 60V, 0.004ohm, N-Channel Power MOSFET, TO-262AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 252 |
|
$1.6000 / $1.8800 | Buy Now |
CAD Models for FDI040N06 by Fairchild Semiconductor Corporation
Part Data Attributes for FDI040N06 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-262
|
Package Description
|
ROHS COMPLIANT, TO-262, I2PAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, TO262, JEDEC VARIATION AA (I2PAK)
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
872 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
120 A
|
Drain-source On Resistance-Max
|
0.004 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-262AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
231 W
|
Pulsed Drain Current-Max (IDM)
|
672 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDI040N06
This table gives cross-reference parts and alternative options found for FDI040N06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDI040N06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP99T06AGP-HF | TRANSISTOR 120 A, 60 V, 0.0042 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FDI040N06 vs AP99T06AGP-HF |
Related Parts for FDI040N06
-
FDD6676ASPower Field-Effect Transistors
-
FDC6331LPeripheral Drivers
-
FAN48630UC33XSwitching Regulator or Controllers
-
FDG6320CSmall Signal Field-Effect Transistors
-
FDLL4448_D87ZRectifier Diodes
-
FAN54041UCXPower Management Circuits
-
FDMS008G-CA0Flash Memories
-
FM24C02UFLM8EEPROMs
-
FCT162H244CTPVCTG4Bus Driver/Transceivers