Part Details for FDH34N40 by Fairchild Semiconductor Corporation
Overview of FDH34N40 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDH34N40
FDH34N40 CAD Models
FDH34N40 Part Data Attributes
|
FDH34N40
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDH34N40
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 34A I(D), 400V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDH34N40
This table gives cross-reference parts and alternative options found for FDH34N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDH34N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS620 | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | FDH34N40 vs IRFS620 |
IPB80N06S2LH5ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | FDH34N40 vs IPB80N06S2LH5ATMA1 |
NDB706AL | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | FDH34N40 vs NDB706AL |
SPP80N06S2L-06 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | FDH34N40 vs SPP80N06S2L-06 |
STW20NM60FD | N-CHANNEL 600V 0.26 Ohm 20A TO-247 FDmesh™ POWER MOSFET | STMicroelectronics | FDH34N40 vs STW20NM60FD |
RFD14N06 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | Harris Semiconductor | FDH34N40 vs RFD14N06 |
PHB55N04LT | 55A, 35V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 | NXP Semiconductors | FDH34N40 vs PHB55N04LT |
NDB706B | TRANSISTOR 70 A, 60 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | National Semiconductor Corporation | FDH34N40 vs NDB706B |
MTD10N05E-1 | Power Field-Effect Transistor, 10A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | Motorola Semiconductor Products | FDH34N40 vs MTD10N05E-1 |
FQD45N03L | Power Field-Effect Transistor, 20A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FDH34N40 vs FQD45N03L |