Part Details for FDG6332C-F085 by onsemi
Overview of FDG6332C-F085 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDG6332C-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8858
|
Newark | Mosfet, N And P Channel, 20V, 0.18Ohm, 700Ma, Sc-70-6, Transistor Polarity:Complementary N And P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:700Ma, On Resistance Rds(On):0.18Ohm, Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes |Onsemi FDG6332C-F085 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
48AC0969
|
Newark | Dual Np Mos Sc70-6 20V/Reel |Onsemi FDG6332C-F085 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 50999 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.7A I(D), 20V, 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 11507 |
|
$0.1018 / $0.2544 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.7A I(D), 20V, 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET (Also Known As: FDG6332C_F085) | 11507 |
|
$0.1018 / $0.2544 | Buy Now |
|
Rochester Electronics | FDG6332C_F085 - 20V N & P Channel PowerTrench MOSFETs RoHS: Compliant Status: Obsolete Min Qty: 1 | 33331 |
|
$0.1131 / $0.1331 | Buy Now |
|
Flip Electronics | Stock, ship today | 1809 |
|
$0.0920 | RFQ |
Part Details for FDG6332C-F085
FDG6332C-F085 CAD Models
FDG6332C-F085 Part Data Attributes
|
FDG6332C-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG6332C-F085
onsemi
20V N & P Channel PowerTrench® MOSFETs, SC70 6L, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC70 6L | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDG6332C-F085
This table gives cross-reference parts and alternative options found for FDG6332C-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG6332C-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6332C_F085 | 20V/-20V, 0.7/-0.6A, 300/420mΩ, SC-70-6 N & P Channel PowerTrench®, SC70 6L, 15000-TAPE REEL | onsemi | FDG6332C-F085 vs FDG6332C_F085 |