-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel 1.8V Specified PowerTrench® MOSFET -12V, -0.7 A, 270 mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1452
|
Newark | Dual P Channel Mosfet, -12V, Sc-70, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:12V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:700Ma Rohs Compliant: Yes |Onsemi FDG6316P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 | Buy Now |
DISTI #
38AH0242
|
Newark | 12V/8V 270/650Mo Pch Du Rohs Compliant: Yes |Onsemi FDG6316P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1380 | Buy Now |
DISTI #
47T5027
|
Newark | Dual Mosfet, Dual P Channel, 700 Ma, -12 V, 0.221 Ohm, -4.5 V, -600 Mv Rohs Compliant: Yes |Onsemi FDG6316P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
67R2049
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:12V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:700Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDG6316P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_06300686
|
Arrow Electronics | Trans MOSFET P-CH 12V 0.7A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 Container: Cut Strips | Americas - 4375 |
|
$0.1245 / $0.3892 | Buy Now |
DISTI #
73505021
|
Verical | Trans MOSFET P-CH 12V 0.7A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2338 | Americas - 4375 |
|
$0.1245 / $0.3301 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 505 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 700 mA, 12 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 404 |
|
$0.2250 / $0.7500 | Buy Now |
|
Ameya Holding Limited | P-Channel 12 V 270 mOhm 1.8V Specified PowerTrench Mosfet SC70-6 | 10220 |
|
RFQ | |
DISTI #
C1S226600327905
|
Chip1Stop | Trans MOSFET P-CH 12V 0.7A 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4663 |
|
$0.1240 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDG6316P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG6316P
onsemi
P-Channel 1.8V Specified PowerTrench® MOSFET -12V, -0.7 A, 270 mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDG6316P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG6316P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6316PD87Z | Small Signal Field-Effect Transistor, 0.7A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG6316P vs FDG6316PD87Z |
FDG6316P | 700mA, 12V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN | Rochester Electronics LLC | FDG6316P vs FDG6316P |
FDG6316P_NL | Small Signal Field-Effect Transistor, 0.7A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG6316P vs FDG6316P_NL |