Part Details for FDG329N by Fairchild Semiconductor Corporation
Overview of FDG329N by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDG329N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2430 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 10809 |
|
RFQ | ||
|
Bristol Electronics | 5200 |
|
RFQ | ||
|
Quest Components | 1944 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Quest Components | 8647 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Quest Components | 4160 |
|
$2.5050 / $5.0100 | Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1.5A, 20V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 383935 |
|
$0.1547 / $0.1820 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 20V 1.5A SC70-6 | 2650 |
|
RFQ |
Part Details for FDG329N
FDG329N CAD Models
FDG329N Part Data Attributes
|
FDG329N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDG329N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDG329N
This table gives cross-reference parts and alternative options found for FDG329N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG329N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG329N_NL | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG329N vs FDG329N_NL |
FDG329N | 1500mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 6 PIN | Rochester Electronics LLC | FDG329N vs FDG329N |