Part Details for FDFS2P753Z by Fairchild Semiconductor Corporation
Overview of FDFS2P753Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDFS2P753Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDFS2P753Z-ND
|
DigiKey | MOSFET P-CH 30V 3A 8SOIC Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
427940 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 3A, 30V, 0.162ohm, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 427940 |
|
$0.2514 / $0.2958 | Buy Now |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ | |
|
Chip1Cloud | MOSFET P-CH 30V 3A 8-SOIC | 29935 |
|
RFQ |
Part Details for FDFS2P753Z
FDFS2P753Z CAD Models
FDFS2P753Z Part Data Attributes:
|
FDFS2P753Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDFS2P753Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3A I(D), 30V, 0.162ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 6 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.162 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for FDFS2P753Z
This table gives cross-reference parts and alternative options found for FDFS2P753Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDFS2P753Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDFS2P753AZ | Power Field-Effect Transistor, 3A I(D), 30V, 0.115ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDFS2P753Z vs FDFS2P753AZ |