Part Details for FDFD1-187(8) by KS Terminals Inc
Overview of FDFD1-187(8) by KS Terminals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FDFD1-187(8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-FDFD1-1878
|
Mouser Electronics | Terminals Vinyl-Fully, Female, 22-16 AWG, .032 x .187 RoHS: Compliant | 0 |
|
$0.1070 / $0.4000 | Order Now |
Part Details for FDFD1-187(8)
FDFD1-187(8) CAD Models
FDFD1-187(8) Part Data Attributes
|
FDFD1-187(8)
KS Terminals Inc
Buy Now
Datasheet
|
Compare Parts:
FDFD1-187(8)
KS Terminals Inc
Push-On Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | K S TERMINALS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |