-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, D, FILTERED, T&D, 9WAY; Connector type:D Sub, Filtered; Gender:Socket; Ways, No. of:9; Mating cycles, No. of:100; Termination method:Solder Bucket; Material, contact:Turned Copper alloy; Plating, contact:Gold over Nickel; RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9813
|
Newark | Connector, D Sub Filter, Receptacle, 9 Position, 1000Pf, Product Range:Filter D Series D Subs, D Sub Shell Size:De, Gender:Receptacle, No. Of Contacts:9Contacts, Capacitance:1000Pf, Connector Body Material:Metal Body Rohs Compliant: Yes |Cinch Connectivity Solutions FDE-9ST2/1-LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1195 |
|
$15.4300 / $27.8800 | Buy Now |
DISTI #
538-FDE-9ST2/1-LF
|
Mouser Electronics | D-Sub Standard Connectors D-SUB 9 FILTERED | 219 |
|
$15.5300 / $27.8100 | Buy Now |
DISTI #
CINFDE-9ST2/1-LF
|
Interstate Connecting Components | 9S FDE-9ST2-1 | 0 |
|
Buy Now | |
DISTI #
FDE-9ST2/1-LF
|
PEI Genesis | D SUB 9 SKT FILTERED Min Qty: 1 | 102 |
|
$14.1300 / $17.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDE-9ST2/1-LF
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
FDE-9ST2/1-LF
Cinch Connectivity Solutions
SOCKET, D, FILTERED, T&D, 9WAY; Connector type:D Sub, Filtered; Gender:Socket; Ways, No. of:9; Mating cycles, No. of:100; Termination method:Solder Bucket; Material, contact:Turned Copper alloy; Plating, contact:Gold over Nickel; RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE: 3.05 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | FRONT-TIN AND REAR-NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |