Part Details for FDD8896 by Fairchild Semiconductor Corporation
Overview of FDD8896 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD8896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDD8896-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 1 Min Qty: 692 Container: Bulk MARKETPLACE PRODUCT |
851093 In Stock |
|
$0.4300 | Buy Now |
|
Bristol Electronics | 1770 |
|
RFQ | ||
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | 17 A, 30 V, 0.068 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 1459 |
|
$0.3491 / $0.8379 | Buy Now |
|
Quest Components | 17 A, 30 V, 0.068 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 24 |
|
$0.8120 / $1.0150 | Buy Now |
|
Quest Components | 17 A, 30 V, 0.068 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 1416 |
|
$0.5586 / $1.3965 | Buy Now |
|
Quest Components | 17 A, 30 V, 0.068 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 1944 |
|
$0.5250 / $1.5000 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 17A, 30V, 0.068ohm, N-Channel, MOSFET, TO-252AA RoHS: Compliant Status: Active Min Qty: 1 | 851093 |
|
$0.3724 / $0.4381 | Buy Now |
|
ComSIT USA | N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 17A I(D), 30V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant | Europe - 54895 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 94A DPAK | 28000 |
|
RFQ |
Part Details for FDD8896
FDD8896 CAD Models
FDD8896 Part Data Attributes
|
FDD8896
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD8896
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 17A I(D), 30V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 168 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD8896
This table gives cross-reference parts and alternative options found for FDD8896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD8896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9N306AD3ST | Power Field-Effect Transistor, 50A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | FDD8896 vs ISL9N306AD3ST |
FDD8896 | N-Channel PowerTrench® MOSFET 30V, 94A, 4.7mΩ, 2500-REEL | onsemi | FDD8896 vs FDD8896 |
FDD8896_NL | Power Field-Effect Transistor, 17A I(D), 30V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | FDD8896 vs FDD8896_NL |