-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 80 V, 25 A, 21 mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0951
|
Newark | Nmos Dpak 80V 21 Mohm/Reel Rohs Compliant: Yes |Onsemi FDD86381-F085 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.5900 | Buy Now |
DISTI #
FDD86381-F085CT-ND
|
DigiKey | MOSFET N-CH 80V 25A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15530 In Stock |
|
$0.4285 / $1.3400 | Buy Now |
DISTI #
FDD86381-F085
|
Avnet Americas | MV7 80/20V 1000A N-channel PowerTrench MOSFET - Tape and Reel (Alt: FDD86381-F085) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 87500 Partner Stock |
|
$0.4161 | Buy Now |
DISTI #
FDD86381-F085
|
Avnet Americas | MV7 80/20V 1000A N-channel PowerTrench MOSFET - Tape and Reel (Alt: FDD86381-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3831 | Buy Now |
DISTI #
512-FDD86381_F085
|
Mouser Electronics | MOSFETs 80/20V 25A N-chnl PowerTrench MOSFET RoHS: Compliant | 13379 |
|
$0.4280 / $0.8700 | Buy Now |
|
Onlinecomponents.com | PowerTrench® MOSFET, N-Channel, 80 V, 25 A, 21 mΩ RoHS: Compliant | 0 |
|
$0.4106 / $0.4395 | Buy Now |
|
Bristol Electronics | 2390 |
|
RFQ | ||
|
Quest Components | 1912 |
|
$0.5950 / $1.7000 | Buy Now | |
|
Rochester Electronics | FDD86381 - N-Channel PowerTrench MOSFET 80V, 25A RoHS: Compliant Status: Active Min Qty: 1 | 3315 |
|
RFQ | |
DISTI #
FDD86381-F085
|
Avnet Silica | (Alt: FDD86381-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD86381-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD86381-F085
onsemi
N-Channel PowerTrench® MOSFET 80 V, 25 A, 21 mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 14 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD86381-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD86381-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD86381_F085 | 80 V N-Channel PowerTrench® MOSFET, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FDD86381-F085 vs FDD86381_F085 |