Part Details for FDD86102 by onsemi
Overview of FDD86102 by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD86102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3247
|
Newark | Mosfet, N Channel, 100V, 36A, To252, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:36A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.1V Rohs Compliant: Yes |Onsemi FDD86102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9945 |
|
$0.9300 / $2.1500 | Buy Now |
DISTI #
92R5525
|
Newark | Fet 100V 24.0 Mohm Dpak/Reel Rohs Compliant: Yes |Onsemi FDD86102 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.9660 | Buy Now |
DISTI #
FDD86102CT-ND
|
DigiKey | MOSFET N-CH 100V 8A/36A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7268 In Stock |
|
$0.7017 / $1.6700 | Buy Now |
DISTI #
FDD86102
|
Avnet Americas | Trans MOSFET N-CH 100V 8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD86102) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 47500 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
DISTI #
FDD86102
|
Avnet Americas | Trans MOSFET N-CH 100V 8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD86102) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.6961 / $0.8309 | Buy Now |
DISTI #
512-FDD86102
|
Mouser Electronics | MOSFET 100V N-Channel PowerTrench RoHS: Compliant | 30634 |
|
$0.8020 / $1.6700 | Buy Now |
DISTI #
A03:0893_01820457
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | Asia - 82500 |
|
$0.6831 | Buy Now |
DISTI #
V72:2272_06337737
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2668 |
|
$0.7199 / $1.6416 | Buy Now |
DISTI #
E02:0323_02176728
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2352 | Europe - 2500 |
|
$0.6969 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.024 Ω SMT Shielded Gate PowerTrench Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.6850 / $0.7100 | Buy Now |
Part Details for FDD86102
FDD86102 CAD Models
FDD86102 Part Data Attributes:
|
FDD86102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD86102
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 100 V, 36 A, 24 mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 121 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |