-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 40V, 50A, 8.5mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8729
|
Newark | Mosfet Transistor, N Channel, 50 A, 40 V, 7 Mohm, 10 V, 1.9 V Rohs Compliant: Yes |Onsemi FDD8447L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12146 |
|
$0.6430 | Buy Now |
DISTI #
67P3467
|
Newark | N Channel Mosfet, 40V, 15.2A To-252, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:15.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDD8447L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4780 / $1.0100 | Buy Now |
DISTI #
94W8152
|
Newark | Mosfet, N Ch, 40V, 15.2A, D-Pak, Rl, Transistor Polarity:N Channel, Continuous Drain Current Id:50A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.007Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.9V, Power Rohs Compliant: Yes |Onsemi FDD8447L Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4590 / $0.4880 | Buy Now |
DISTI #
FDD8447LCT-ND
|
DigiKey | MOSFET N-CH 40V 15.2A/50A DPAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30839 In Stock |
|
$0.3683 / $0.9800 | Buy Now |
DISTI #
FDD8447L
|
Avnet Americas | Trans MOSFET N-CH 40V 21A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD8447L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25550 Factory Stock |
|
$0.3948 / $0.4419 | Buy Now |
DISTI #
FDD8447L
|
Avnet Americas | Trans MOSFET N-CH 40V 21A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD8447L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3948 / $0.4419 | Buy Now |
DISTI #
FDD8447L
|
Avnet Americas | Trans MOSFET N-CH 40V 21A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD8447L) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDD8447L
|
Mouser Electronics | MOSFET 40V N-Ch PowerTrench MOSFET RoHS: Compliant | 89217 |
|
$0.4210 / $0.8900 | Buy Now |
|
Future Electronics | N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3700 / $0.3950 | Buy Now |
|
Future Electronics | N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3700 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD8447L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD8447L
onsemi
N-Channel PowerTrench® MOSFET, 40V, 50A, 8.5mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 153 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD8447L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD8447L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD8447L | Power Field-Effect Transistor, 21A I(D), 40V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | FDD8447L vs FDD8447L |
FDD8447L-F085 | N-Channel PowerTrench® MOSFET 40V, 50A, 11.0mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified | onsemi | FDD8447L vs FDD8447L-F085 |
FDD8447L_F085 | 40V, 50A, 7.0mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FDD8447L vs FDD8447L_F085 |
FDD8447L | 21A, 40V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | FDD8447L vs FDD8447L |