Part Details for FDD8447L by Fairchild Semiconductor Corporation
Overview of FDD8447L by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD8447L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDD8447L-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 2 Min Qty: 722 Container: Bulk MARKETPLACE PRODUCT |
25550 In Stock |
|
$0.4200 | Buy Now |
|
Bristol Electronics | 551 |
|
RFQ | ||
|
Quest Components | 21 A, 40 V, 0.0085 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | 440 |
|
$0.5478 / $1.3695 | Buy Now |
DISTI #
SMC-FDD8447L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9811 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 40V 15.2A DPAK | 448400 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for FDD8447L
FDD8447L CAD Models
FDD8447L Part Data Attributes:
|
FDD8447L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD8447L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 21A I(D), 40V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 153 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD8447L
This table gives cross-reference parts and alternative options found for FDD8447L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD8447L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD8447L-F085 | N-Channel PowerTrench® MOSFET 40V, 50A, 11.0mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified | onsemi | FDD8447L vs FDD8447L-F085 |
FDD8447L_F085 | 40V, 50A, 7.0mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FDD8447L vs FDD8447L_F085 |
FDD8447L | 21A, 40V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | FDD8447L vs FDD8447L |