-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 40V, 50A, 8.7mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9088
|
Newark | Mosfet, N, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:15.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V, Power Dissipation:79W Rohs Compliant: Yes |Onsemi FDD8445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2615 |
|
$0.8600 | Buy Now |
DISTI #
86K1345
|
Newark | Mosfet Transistor, N Channel, 15.2 A, 40 V, 6.7 Mohm, 10 V, 2.8 V Rohs Compliant: Yes |Onsemi FDD8445 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.6780 | Buy Now |
DISTI #
FDD8445CT-ND
|
DigiKey | MOSFET N-CH 40V 70A TO252AA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1350 In Stock |
|
$0.4937 / $1.3100 | Buy Now |
DISTI #
FDD8445
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD8445) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5282 / $0.5913 | Buy Now |
DISTI #
512-FDD8445
|
Mouser Electronics | MOSFET LOW VOLTAGE RoHS: Compliant | 16446 |
|
$0.4950 / $1.2100 | Buy Now |
|
Future Electronics | N-Channel 40 V 50 A 8.7 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 30000Reel |
|
$0.4850 / $0.5100 | Buy Now |
|
Future Electronics | N-Channel 40 V 50 A 8.7 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4950 / $0.5200 | Buy Now |
|
Future Electronics | N-Channel 40 V 50 A 8.7 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 70A, 40V, 0.0087ohm, N-Channel, MOSFET, TO-252AA RoHS: Compliant Status: Active Min Qty: 1 | 37665 |
|
$0.4887 / $0.5749 | Buy Now |
DISTI #
FDD8445
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD8445) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5282 / $0.5913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD8445
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD8445
onsemi
N-Channel PowerTrench® MOSFET 40V, 50A, 8.7mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 144 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD8445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD8445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD8445 | 70A, 40V, 0.0087ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | FDD8445 vs FDD8445 |